Part Details for AD590JH by Thomson Consumer Electronics
Overview of AD590JH by Thomson Consumer Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD590JH
AD590JH CAD Models
AD590JH Part Data Attributes:
|
AD590JH
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
AD590JH
Thomson Consumer Electronics
Sensor/Transducer, 3 Pin, Metal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Reach Compliance Code | unknown | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Temperature Coefficient | POSITIVE ppm/°C |