Part Details for AD590JH by Intersil Corporation
Overview of AD590JH by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD590JH
AD590JH CAD Models
AD590JH Part Data Attributes:
|
AD590JH
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
AD590JH
Intersil Corporation
ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, TO-52, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | TO-52, 3 PIN | |
Reach Compliance Code | not_compliant | |
Body Height | 3.36 mm | |
Body Length or Diameter | 5.57 mm | |
Housing | METAL | |
JESD-609 Code | e0 | |
Linearity (Cel) | 3 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for AD590JH
This table gives cross-reference parts and alternative options found for AD590JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD590JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8757103YX | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | AD590JH vs 5962-8757103YX |
5962-8757101YC | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | AD590JH vs 5962-8757101YC |
5962-8757104YA | 2-Terminal IC Temperature Transducer | Analog Devices Inc | AD590JH vs 5962-8757104YA |
5962-8757103YC | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | AD590JH vs 5962-8757103YC |
5962-8757101YA | 2-Terminal IC Temperature Transducer | Analog Devices Inc | AD590JH vs 5962-8757101YA |
AD590JH | 2-Terminal IC Temperature Transducer | Analog Devices Inc | AD590JH vs AD590JH |
5962-8757104YX | ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | AD590JH vs 5962-8757104YX |
AD590LH | ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, TO-52, 3 PIN | Intersil Corporation | AD590JH vs AD590LH |
5962-8757104YC | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, METAL CAN, 3 PIN | Analog Devices Inc | AD590JH vs 5962-8757104YC |
AD590MH | ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, TO-52, 3 PIN | Intersil Corporation | AD590JH vs AD590MH |