Part Details for AD590JCHIPS by Analog Devices Inc
Results Overview of AD590JCHIPS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD590JCHIPS Information
AD590JCHIPS by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD590JCHIPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD590JCHIPS
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD590JCHIPS
AD590JCHIPS CAD Models
AD590JCHIPS Part Data Attributes
|
AD590JCHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD590JCHIPS
Analog Devices Inc
2-Terminal IC Temperature Transducer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE OR CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TEMPERATURE COEFFICIENT 1 UA/K | |
Body Height | 3.36 mm | |
Body Length or Diameter | 5.57 mm | |
Housing | METAL | |
JESD-609 Code | e4 | |
Linearity (Cel) | 1.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for AD590JCHIPS
This table gives cross-reference parts and alternative options found for AD590JCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD590JCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD590MH/883B | Analog Devices Inc | $166.2368 | 2-Terminal IC Temperature Transducer | AD590JCHIPS vs AD590MH/883B |
5962-8757103YA | Analog Devices Inc | $103.7103 | 2-Terminal IC Temperature Transducer | AD590JCHIPS vs 5962-8757103YA |
5962-8757104XX | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, FP-2 | AD590JCHIPS vs 5962-8757104XX |
5962-8757103YA | Defense Logistics Agency | Check for Price | Analog Resistance Sensor, META CAN, 3 PIN | AD590JCHIPS vs 5962-8757103YA |
5962-8757104VXA | Analog Devices Inc | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, CERAMIC, DFP-2 | AD590JCHIPS vs 5962-8757104VXA |
AD590KF/883B | Analog Devices Inc | Check for Price | 2-Terminal IC Temperature Transducer | AD590JCHIPS vs AD590KF/883B |
5962-8757101YA | Analog Devices Inc | Check for Price | 2-Terminal IC Temperature Transducer | AD590JCHIPS vs 5962-8757101YA |
5962-8757104VYA | Defense Logistics Agency | Check for Price | Analog Current Output Sensor, 298.15uA, Cylindrical, 3 Pin, Through Hole Mount, PACKAGE-3 | AD590JCHIPS vs 5962-8757104VYA |
AD590KH | Analog Devices Inc | $22.9995 | 2-Terminal IC Temperature Transducer | AD590JCHIPS vs AD590KH |
AD590JH | Intersil Corporation | Check for Price | ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, TO-52, 3 PIN | AD590JCHIPS vs AD590JH |