Part Details for AD590-01 by Sensitron Semiconductors
Overview of AD590-01 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD590-01
AD590-01 CAD Models
AD590-01 Part Data Attributes:
|
AD590-01
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AD590-01
Sensitron Semiconductors
Analog Resistance Sensor, 298.2uA, Rectangular, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
Body Breadth | 1.7 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 3.68 mm | |
Housing | CERAMIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 1.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |