Part Details for AD583KD by Analog Devices Inc
Overview of AD583KD by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD583KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Single, 14 Pin, Ceramic, DIP | 47 |
|
$69.0000 / $78.0000 | Buy Now |
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Single, 14 Pin, Ceramic, DIP | 11 |
|
$102.0000 / $120.0000 | Buy Now |
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Single, 14 Pin, Ceramic, DIP | 1 |
|
$89.9600 | Buy Now |
Part Details for AD583KD
AD583KD CAD Models
AD583KD Part Data Attributes
|
AD583KD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD583KD
Analog Devices Inc
IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, CDIP14, SIDE BRAZED, CERAMIC, DIP-14, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Acquisition Time-Nom | 5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD583KD
This table gives cross-reference parts and alternative options found for AD583KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD583KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA3-5320-5 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, PDIP14, | Rochester Electronics LLC | AD583KD vs HA3-5320-5 |
SHC615AP | Wide-Bandwidth, DC Restoration Circuit 14-PDIP | Texas Instruments | AD583KD vs SHC615AP |
SMP11GY | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | AD583KD vs SMP11GY |
MN344 | Sample and Hold Circuit, 1 Func, Track, 10us Acquisition Time, Hybrid, CDIP14, HERMETIC SEALED, DIP-14 | Spectrum Microwave | AD583KD vs MN344 |
5962-8954101CB | Sample and Hold Circuit, 1 Func, Sample, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | AD583KD vs 5962-8954101CB |
SHC5320KH | Sample and Hold Circuit, 1 Func, Track, 1us Acquisition Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | AD583KD vs SHC5320KH |
MN346H/B | Sample and Hold Circuit, 1 Func, Track, 1.6us Acquisition Time, Hybrid, PDIP14, HERMETIC SEALED, DIP-14 | Spectrum Microwave | AD583KD vs MN346H/B |
SE5060F | IC SAMPLE AND HOLD AMPLIFIER, 0.85 us ACQUISITION TIME, CDIP14, HERMETIC SEALED, CERDIP-14, Sample and Hold Circuit | NXP Semiconductors | AD583KD vs SE5060F |
SMP11BIFY | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | AD583KD vs SMP11BIFY |
5962-8956601HXX | Sample and Hold Circuit, 1 Func, Sample, Hybrid, CDIP14, CERAMIC, DIP-14 | Sipex Corporation | AD583KD vs 5962-8956601HXX |