-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ppm, 20-Bit, ±1 LSB INL, Voltage Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6691
|
Newark | Dac, 20Bit, Tssop-20, -40 To 125Deg C, Resolution (Bits):20Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices AD5791ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$77.4200 / $83.7000 | Buy Now |
DISTI #
505-AD5791ARUZ-ND
|
DigiKey | IC DAC 20BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1469 In Stock |
|
$74.4411 / $80.4800 | Buy Now |
DISTI #
584-AD5791ARUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 1 ppm, 20-Bit, 1 LSB INL, Voltage Output DAC RoHS: Compliant | 1599 |
|
$73.9600 / $80.4800 | Buy Now |
|
Analog Devices Inc | 20bit, 2LSB, Unbuffered Ref Min Qty: 1 Package Multiple: 1 | 294 |
|
$44.5700 / $80.4800 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Ameya Holding Limited | AD5791ARUZ , 20 位-Bit DAC, SPI接口, 20针 TSSOP封装 | 295 |
|
RFQ | |
DISTI #
AD5791ARUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 10 | 0 |
|
$65.1300 / $72.5600 | Buy Now |
|
Chip1Cloud | IC DAC 20BIT SRL 20TSSOP | 3300 |
|
RFQ | |
DISTI #
C1S103100649529
|
Chip1Stop | DAC 1-CH R-2R 20-bit 20-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 10 |
|
$66.3000 / $75.9000 | Buy Now |
DISTI #
4017654
|
element14 Asia-Pacific | DAC, 20BIT, TSSOP-20, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$77.2889 / $85.6296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5791ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5791ARUZ
Analog Devices Inc
1 ppm, 20-Bit, ±1 LSB INL, Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 14 V | |
Analog Output Voltage-Min | -14 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.000381% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5791ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5791ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5791BRUZ | 1 ppm, 20-Bit, ±1 LSB INL, Voltage Output DAC | Analog Devices Inc | AD5791ARUZ vs AD5791BRUZ |