Part Details for AD5780BCPZ-REEL7 by Analog Devices Inc
Overview of AD5780BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5780BCPZ-REEL7 | Analog Devices | 18bit, 1LSB, buffered Ref | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD5780BCPZ | Analog Devices | 18bit, 1LSB, buffered Ref |
Price & Stock for AD5780BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5780BCPZ-REEL7CT-ND
|
DigiKey | IC DAC 18BIT V-OUT 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$47.4125 / $68.3700 | Buy Now |
DISTI #
584-AD5780BCPZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC System Ready, 18-Bit 1 LSB INL, Voltage Output DAC RoHS: Compliant | 0 |
|
$47.8800 | Order Now |
|
Analog Devices Inc | 18bit, 1LSB, buffered Ref Min Qty: 1500 Package Multiple: 1500 | 3000 |
|
$33.9600 / $68.3700 | Buy Now |
DISTI #
AD5780BCPZREEL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$49.6000 | Buy Now |
Part Details for AD5780BCPZ-REEL7
AD5780BCPZ-REEL7 CAD Models
AD5780BCPZ-REEL7 Part Data Attributes
|
AD5780BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5780BCPZ-REEL7
Analog Devices Inc
System Ready, 18-Bit ±1 LSB INL, Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0004% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |