Part Details for AD5765-5805D265S by Anatech Electronics Inc
Overview of AD5765-5805D265S by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5765CSUZ | Analog Devices | 16Bit +/-5v Quad 1LSB |
Price & Stock for AD5765-5805D265S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AD5765-5805D265S-ND
|
DigiKey | 5.755-5.77 5 GHZ, 5.795-5.81 5 G Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$415.0000 | Buy Now |
Part Details for AD5765-5805D265S
AD5765-5805D265S CAD Models
AD5765-5805D265S Part Data Attributes
|
AD5765-5805D265S
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD5765-5805D265S
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 30 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss (Rx) | 2 dB | |
Insertion Loss (Tx) | 2 dB | |
Length | 140 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 5765 MHz | |
Transmit Center Frequency | 5805 MHz | |
Width | 106 mm |