Part Details for AD5763CSUZ-REEL7 by Analog Devices Inc
Overview of AD5763CSUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5763CSUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5763CSUZ-REEL7TR-ND
|
DigiKey | IC DAC 16BIT V-OUT 32TQFP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.6039 | Buy Now |
DISTI #
584-AD5763CSUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Complete Dual, 16-Bit High Accuracy, Serial Input, 5 V DAC RoHS: Compliant | 0 |
|
$21.6000 | Order Now |
|
Analog Devices Inc | 16Bit +/-5v Dual 1LSB Min Qty: 500 Package Multiple: 500 | 500 |
|
$13.8800 / $30.5500 | Buy Now |
DISTI #
66296896
|
Verical | DAC 2-CH R-2R 16-bit 32-Pin TQFP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$22.7941 | Buy Now |
DISTI #
AD5763CSUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$20.2700 / $20.5300 | Buy Now |
Part Details for AD5763CSUZ-REEL7
AD5763CSUZ-REEL7 CAD Models
AD5763CSUZ-REEL7 Part Data Attributes
|
AD5763CSUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5763CSUZ-REEL7
Analog Devices Inc
Complete Dual, 16-Bit High Accuracy, Serial Input, ±5 V DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SU-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.3 V | |
Analog Output Voltage-Min | -4.3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |