-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5761RTRUZ-EP | Analog Devices | 16-BIT 1LSB, 5ppm Reference | |
AD5761RTRUZ-EP-RL7 | Analog Devices | 16-BIT 1LSB, 5ppm Reference |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5761RTRUZ-EP-ND
|
DigiKey | IC DAC 16BIT 16TSSOP Min Qty: 96 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.4057 | Buy Now |
DISTI #
584-AD5761RTRUZ-EP
|
Mouser Electronics | Digital to Analog Converters - DAC 16-BIT 1LSB, 5ppm Reference RoHS: Compliant | 90 |
|
$14.5500 / $19.1300 | Buy Now |
DISTI #
V36:1790_17591955
|
Arrow Electronics | DAC 1-CH Segment 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2313 | Americas - 192 |
|
$6.8710 / $10.8033 | Buy Now |
DISTI #
67372738
|
Verical | DAC 1-CH Segment 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2313 | Americas - 192 |
|
$6.8710 / $7.0110 | Buy Now |
DISTI #
AD5761RTRUZ-EP
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 96 | 0 |
|
$11.7900 / $12.6100 | Buy Now |
DISTI #
C1S103101867371
|
Chip1Stop | DA Converters (DAC) RoHS: Compliant | 192 |
|
$10.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5761RTRUZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5761RTRUZ-EP
Analog Devices Inc
Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -11 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Voltage-Nom | 11 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5761RTRUZ-EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5761RTRUZ-EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8760IRHAR | 16-Bit Single-Channel Programmable Current/Voltage Output DAC for 4-20mA current loop applications 40-VQFN -40 to 125 | Texas Instruments | AD5761RTRUZ-EP vs DAC8760IRHAR |
DAC8760IPWP | 16-Bit Single-Channel Programmable Current/Voltage Output DAC for 4-20mA current loop applications 24-HTSSOP -40 to 125 | Texas Instruments | AD5761RTRUZ-EP vs DAC8760IPWP |
DAC8760IRHAT | 16-Bit Single-Channel Programmable Current/Voltage Output DAC for 4-20mA current loop applications 40-VQFN -40 to 125 | Texas Instruments | AD5761RTRUZ-EP vs DAC8760IRHAT |