-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Stable 16-Bit ±0.5 LSB INL, Voltage Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9709
|
Newark | Da Converter, 16Bit, Lfcsp-Ep, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:-16.5V To -2.5V, 7.5V To 16.5V, Adc/Dac Case Style:Lfcsp-Ep, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD5760ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$17.9300 / $23.8600 | Buy Now |
DISTI #
505-AD5760ACPZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 24LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
74 In Stock |
|
$16.4050 / $22.9400 | Buy Now |
DISTI #
584-AD5760ACPZ
|
Mouser Electronics | Digital to Analog Converters - DAC Ultra Stable 16-Bit 0.5 LSB INL, Voltage Output DAC RoHS: Compliant | 170 |
|
$16.4100 / $22.9400 | Buy Now |
DISTI #
E54:1762_04161992
|
Arrow Electronics | DAC 1-CH Segment 16-bit 24-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2410 | Europe - 84 |
|
$15.1300 / $20.7200 | Buy Now |
DISTI #
V36:1790_06210132
|
Arrow Electronics | DAC 1-CH Segment 16-bit 24-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 13 Weeks Date Code: 2410 | Americas - 15 |
|
$15.5600 / $16.3500 | Buy Now |
|
Analog Devices Inc | 16bit, 2LSB, buffered Ref Min Qty: 1 Package Multiple: 1 | 524 |
|
$10.5400 / $22.9400 | Buy Now |
|
Ameya Holding Limited | AD5760ACPZ , 16 位-Bit DAC, 串行 (SPI/QSPI)接口, 24针 LFCSP VQ封装 | 525 |
|
RFQ | |
DISTI #
AD5760ACPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 42 | 0 |
|
$15.3900 / $16.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5760ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5760ACPZ
Analog Devices Inc
Ultra Stable 16-Bit ±0.5 LSB INL, Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |