-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Channel, 16-Bit, Serial Input, 4-20mA Output DAC, Dynamic Power Control, HART Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9707
|
Newark | Da Converter, 16Bit, Lfcsp-Ep, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:9V To 33V, 2.7V To 5.5V, Adc/Dac Case Style:Lfcsp-Ep, No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices AD5757ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$27.3400 / $36.3900 | Buy Now |
DISTI #
505-AD5757ACPZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.2878 / $34.9900 | Buy Now |
DISTI #
584-AD5757ACPZ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad Channel, 16-Bit, Serial Input, 4-20mA Output DAC, Dynamic Power Control, HART Connectivity RoHS: Compliant | 6 |
|
$26.7900 / $35.7000 | Buy Now |
DISTI #
V36:1790_06210124
|
Arrow Electronics | DAC 4-CH Segment 16-bit 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks Date Code: 2350 | Americas - 13 |
|
$24.8600 / $27.4200 | Buy Now |
|
Analog Devices Inc | 16Bit Quad IOUT DAC Dynamic Po Min Qty: 1 Package Multiple: 1 | 599 |
|
$16.0700 / $34.9900 | Buy Now |
DISTI #
26616241
|
Verical | DAC 4-CH Segment 16-bit 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Americas - 594 |
|
$27.4200 | Buy Now |
DISTI #
76875903
|
Verical | DAC 4-CH Segment 16-bit 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 2350 | Americas - 13 |
|
$24.8600 / $27.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$21.6000 | Buy Now |
|
Quest Components | 3 |
|
$23.4000 | Buy Now | |
DISTI #
AD5757ACPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 27 | 0 |
|
$23.4700 / $25.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5757ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5757ACPZ
Analog Devices Inc
Quad Channel, 16-Bit, Serial Input, 4-20mA Output DAC, Dynamic Power Control, HART Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.006% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 15 µs | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |