-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control, HART Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9703
|
Newark | Da Converter, 16Bit, Lfcsp-Ep, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:-26.4V To -10.8V, 9V To 33V, Adc/Dac Case Style:Lfcsp-Ep, No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices AD5755-1ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$29.7600 / $39.6100 | Buy Now |
DISTI #
505-AD5755-1ACPZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.6164 / $38.0900 | Buy Now |
DISTI #
584-AD5755-1ACPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16Bit Quad,V/I DAC No Dynamic Power Ctrl RoHS: Compliant | 0 |
|
$27.9700 / $38.0900 | Order Now |
|
Analog Devices Inc | 16Bit Quad,V/I DAC No Dynamic Min Qty: 1 Package Multiple: 1 | 263 |
|
$19.5400 / $38.0900 | Buy Now |
|
LCSC | 18us 2.7V5.5V 16Bit LFCSP-64(9x9) Digital To Analog Converters (DACs) ROHS | 49 |
|
$21.6843 / $23.3715 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT SRL 64LFCSP | 4200 |
|
$34.8560 / $52.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5755-1ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5755-1ACPZ
Analog Devices Inc
Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control, HART Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 12 V | |
Analog Output Voltage-Min | -12 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.008% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 18 µs | |
Settling Time-Nom (tstl) | 15 µs | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD5755-1ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5755-1ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5755-1ACPZ-REEL7 | Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control, HART Connectivity | Analog Devices Inc | AD5755-1ACPZ vs AD5755-1ACPZ-REEL7 |
AD5755BCPZX | IC 16-BIT DAC, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Digital to Analog Converter | Analog Devices Inc | AD5755-1ACPZ vs AD5755BCPZX |
AD5755ACPZ | Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control | Analog Devices Inc | AD5755-1ACPZ vs AD5755ACPZ |