-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete 12-Bit A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9267
|
Newark | Adc, 12Bit, Dip-28, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Dual (+/-), Supply Voltage Min:11.4V, Supply Voltage Max:16.5V Rohs Compliant: Yes |Analog Devices AD574AJNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$62.8300 / $66.4900 | Buy Now |
DISTI #
33X4044
|
Newark | Analogue To Digital Converter, 12 Bit, Dual (+/-), -11.4 V, 16.5 V, Dip Rohs Compliant: Yes |Analog Devices AD574AJNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AD574AJNZ-ND
|
DigiKey | IC ADC 12BIT SAR 28DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
24 In Stock |
|
$57.8802 / $67.6000 | Buy Now |
DISTI #
584-AD574AJNZ
|
Mouser Electronics | Analog to Digital Converters - ADC IC, MONO 12-BIT A/D CONV RoHS: Compliant | 167 |
|
$59.0400 / $63.9300 | Buy Now |
|
Analog Devices Inc | IC, MONO 12-BIT A/D CONV Min Qty: 1 Package Multiple: 13 | 44 |
|
$31.0100 / $67.6000 | Buy Now |
|
Rochester Electronics | AD574A - Complete 12-Bit A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 334 |
|
$51.8500 / $61.0000 | Buy Now |
DISTI #
AD574AJNZ
|
TME | IC: A/D converter, 12bit, DIP28 Min Qty: 1 | 0 |
|
$77.7200 / $103.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD574AJNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD574AJNZ
Analog Devices Inc
Complete 12-Bit A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
parentfamilyid | 2997654 | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Description | AD574AJNZ, 12 bit ADC, Parallel, 28-Pin PDIP W | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 35 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.71 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AD574AJNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD574AJNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-85127023A | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQCC28, LEAD FREE, QCC-28 | Defense Logistics Agency | AD574AJNZ vs 5962-85127023A |
ADS774TH | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP28, 0.600 INCH, DOUBLE WIDTH, HERMETIC SEALED, CERAMIC, DIP-28 | Spectrum Microwave | AD574AJNZ vs ADS774TH |
SP774BBP | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sipex Corporation | AD574AJNZ vs SP774BBP |
MN774T/B | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | Spectrum Microwave | AD574AJNZ vs MN774T/B |
HS574AJ-2 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Spectrum Control | AD574AJNZ vs HS574AJ-2 |
AD574UD/883B | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, HERMETIC SEALED, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD574AJNZ vs AD574UD/883B |
AD574JD | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, HERMETIC SEALED, CERAMIC, DIP-28 | Rochester Electronics LLC | AD574AJNZ vs AD574JD |
HADC674ZCMC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | AD574AJNZ vs HADC674ZCMC |
ADS7820U/1K | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28 | Burr-Brown Corp | AD574AJNZ vs ADS7820U/1K |
ADC674AKP | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP | Burr-Brown Corp | AD574AJNZ vs ADC674AKP |