-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial Current/Voltage Output Driver with Programmable Ranges
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5748ACPZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2307 In Stock |
|
$3.7027 / $6.7800 | Buy Now |
DISTI #
584-AD5748ACPZ
|
Mouser Electronics | Instrumentation Amplifiers zdPLC +/-24V DRIVER RoHS: Compliant | 5 |
|
$3.6800 / $6.7800 | Buy Now |
DISTI #
V36:1790_06209941
|
Arrow Electronics | Output Driver 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 177 Package Multiple: 177 Lead time: 10 Weeks Date Code: 2309 | Americas - 1100 |
|
$3.3700 / $3.5530 | Buy Now |
|
Analog Devices Inc | zdPLC +/-24V DRIVER Min Qty: 1 Package Multiple: 1 | 580 |
|
$2.5400 / $6.7800 | Buy Now |
DISTI #
69273932
|
Verical | Output Driver 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 177 Package Multiple: 177 Date Code: 2309 | Americas - 1062 |
|
$3.3700 / $3.5530 | Buy Now |
DISTI #
26616198
|
Verical | Output Driver 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 118 Package Multiple: 118 | Americas - 118 |
|
$4.3385 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | 44 |
|
$5.5840 / $8.3760 | Buy Now | |
|
Rochester Electronics | AD5748 - Industrial Current/Voltage Output Driver With Programmable Range RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$3.5000 / $4.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5748ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5748ACPZ
Analog Devices Inc
Industrial Current/Voltage Output Driver with Programmable Ranges
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -24 V | |
Neg Supply Voltage-Min (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |