Part Details for AD5744RBSUZ by Analog Devices Inc
Overview of AD5744RBSUZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5744RBSUZ
AD5744RBSUZ CAD Models
AD5744RBSUZ Part Data Attributes
|
AD5744RBSUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5744RBSUZ
Analog Devices Inc
IC QUAD, SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PQFP32, LEAD FREE, PLASTIC, MS-026ABA, TQFP-32, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP, TQFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10.5263 V | |
Analog Output Voltage-Min | -10.5263 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 14 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD5744RBSUZ
This table gives cross-reference parts and alternative options found for AD5744RBSUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5744RBSUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5744RCSUZ-REEL7 | Complete Quad, 14-Bit, High Accuracy, Serial Input, Bipolar Voltage Output D/A Converter | Analog Devices Inc | AD5744RBSUZ vs AD5744RCSUZ-REEL7 |
AD5744RCSUZ | Complete Quad, 14-Bit, High Accuracy, Serial Input, Bipolar Voltage Output D/A Converter | Analog Devices Inc | AD5744RBSUZ vs AD5744RCSUZ |