Part Details for AD574 by Analog Devices Inc
Overview of AD574 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD574
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | AD AD574 UNINSPECTED BARE DIE | 2 in Stock |
|
RFQ |
Part Details for AD574
AD574 CAD Models
Resources and Additional Insights for AD574
Reference Designs related to AD574
-
CN0533 - 10 kHz MEMS Accelerometer with 4 mA to 20 mA Output for Condition-Based Monitoring Applications
This circuit is a simplified schematic of a MEMS accelerometer vibration sensing solution whose voltage output is converted into a 4 mA to 20 mA analog signal.