Part Details for AD5725BRSZ-1500RL7 by Analog Devices Inc
Overview of AD5725BRSZ-1500RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5725BRSZ-1500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5725BRSZ-1500RL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 28SSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$14.9694 / $20.9400 | Buy Now |
DISTI #
584-AD5725BRSZ1500R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12Bit DAC 0.5 LSB INL RESET TO MID RoHS: Compliant | 476 |
|
$15.3600 / $20.9400 | Buy Now |
|
Analog Devices Inc | Quad 12Bit DAC 0.5 LSB INL RES Min Qty: 1 Package Multiple: 500 | 300 |
|
$10.1200 / $20.9400 | Buy Now |
DISTI #
AD5725BRSZ1.5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$14.0500 / $14.2300 | Buy Now |
Part Details for AD5725BRSZ-1500RL7
AD5725BRSZ-1500RL7 CAD Models
AD5725BRSZ-1500RL7 Part Data Attributes
|
AD5725BRSZ-1500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5725BRSZ-1500RL7
Analog Devices Inc
Quad, 12-Bit, Parallel Input, Unipolar/Bipolar, Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for AD5725BRSZ-1500RL7
This table gives cross-reference parts and alternative options found for AD5725BRSZ-1500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5725BRSZ-1500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5725BRSZ-500RL7 | Quad, 12-Bit, Parallel Input, Unipolar/Bipolar, Voltage Output DAC | Analog Devices Inc | AD5725BRSZ-1500RL7 vs AD5725BRSZ-500RL7 |
AD5725BRSZ-1REEL | PARALLEL, WORD INPUT LOADING, 10us SETTLING TIME, 12-BIT DAC, PDSO28, ROHS COMPLIANT, MO-150AH, SSOP-28 | Analog Devices Inc | AD5725BRSZ-1500RL7 vs AD5725BRSZ-1REEL |