-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete, Quad, 12-Bit, Serial Input, Unipolar/Bipolar Voltage Output DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6671
|
Newark | Dac, 12Bit, Tssop-Ep-24, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:± 4.5V To ± 16.5V, Adc/Dac Case Style:Tssop-Ep, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD5724AREZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 262 |
|
$12.4500 / $15.4900 | Buy Now |
DISTI #
505-AD5724AREZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2048 In Stock |
|
$11.8185 / $17.1200 | Buy Now |
DISTI #
584-AD5724AREZ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12Bit DAC 0.5 LSB INL RoHS: Compliant | 2858 |
|
$11.8100 / $17.1000 | Buy Now |
DISTI #
V99:2348_06209808
|
Arrow Electronics | DAC 4-CH Resistor-String 12-bit 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2332 | Americas - 62 |
|
$10.8320 / $12.0440 | Buy Now |
DISTI #
V36:1790_06209808
|
Arrow Electronics | DAC 4-CH Resistor-String 12-bit 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 10 Weeks Date Code: 2334 | Americas - 50 |
|
$10.7850 / $12.2290 | Buy Now |
|
Analog Devices Inc | Quad 12Bit DAC 0.5 LSB INL Min Qty: 1 Package Multiple: 62 | 410 |
|
$7.2100 / $17.1200 | Buy Now |
DISTI #
69920729
|
Verical | DAC 4-CH Resistor-String 12-bit 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 62 |
|
$10.8320 / $12.0440 | Buy Now |
DISTI #
70394613
|
Verical | DAC 4-CH Resistor-String 12-bit 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2334 | Americas - 50 |
|
$10.7850 / $12.2290 | Buy Now |
DISTI #
AD5724AREZ
|
TME | IC: D/A converter, 12bit, Ch: 4, 4.5÷16.5V, TSSOP24EP, -40÷85°C Min Qty: 1 | 0 |
|
$11.8000 / $17.7000 | RFQ |
DISTI #
AD5724AREZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 62 | 0 |
|
$10.5600 / $11.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5724AREZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5724AREZ
Analog Devices Inc
Complete, Quad, 12-Bit, Serial Input, Unipolar/Bipolar Voltage Output DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153ADT, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RE-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10.8 V | |
Analog Output Voltage-Min | -10.8 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 12 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5724AREZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5724AREZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5724AREZ-REEL7 | Complete, Quad, 12-Bit, Serial Input, Unipolar/Bipolar Voltage Output DACs | Analog Devices Inc | AD5724AREZ vs AD5724AREZ-REEL7 |