-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I<sup>2</sup>C Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6657
|
Newark | Dac, 12Bit, Tssop-16, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5694RARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$9.2700 / $13.4400 | Buy Now |
DISTI #
505-AD5694RARUZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
222 In Stock |
|
$8.1807 / $12.9200 | Buy Now |
DISTI #
584-AD5694RARUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 12-Bit nanoDAC+ with 2 ppm/ C Reference, I2C Interface RoHS: Compliant | 14 |
|
$8.1800 / $12.9200 | Buy Now |
|
Analog Devices Inc | 12-bit 4 ch12C nanoDAC+with on Min Qty: 1 Package Multiple: 96 | 2256 |
|
$5.6500 / $12.9200 | Buy Now |
|
Rochester Electronics | AD5694R - 12-bit 4 ch12C nanoDAC+with on chip ref RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$7.5500 / $8.8800 | Buy Now |
DISTI #
4017591
|
element14 Asia-Pacific | DAC, 12BIT, TSSOP-16, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 125 |
|
$8.4816 / $13.6652 | Buy Now |
DISTI #
4017591
|
Farnell | DAC, 12BIT, TSSOP-16, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 125 |
|
$8.2243 / $12.8073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5694RARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5694RARUZ
Analog Devices Inc
Quad, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |