Part Details for AD5691RBRMZ by Analog Devices Inc
Overview of AD5691RBRMZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5691RBRMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9262
|
Newark | Da Converter, 12Bit, Msop, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5691RBRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$4.3100 / $6.7400 | Buy Now |
DISTI #
505-AD5691RBRMZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
80 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
584-AD5691RBRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC Tiny 12-Bit I2C nanoDAC+, with 1 LSB INL and 2 ppm/ C Reference RoHS: Compliant | 400 |
|
$3.4200 / $6.4800 | Buy Now |
|
Analog Devices Inc | 12-BIT 12C nanoDAC+ with on-ch Min Qty: 1 Package Multiple: 50 | 66 |
|
$3.2508 / $6.4800 | Buy Now |
Part Details for AD5691RBRMZ
AD5691RBRMZ CAD Models
AD5691RBRMZ Part Data Attributes
|
AD5691RBRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5691RBRMZ
Analog Devices Inc
Tiny 12-Bit I<sup>2</sup>C nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |