-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-Bit nanoDAC+ with SPI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2426
|
Newark | D/A Conv, 16Bit, Lfcsp-Ep-16, 105Deg C Rohs Compliant: Yes |Analog Devices AD5686BCPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1224 |
|
$15.1000 / $21.8000 | Buy Now |
DISTI #
505-AD5686BCPZ-RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4800 In Stock |
|
$14.6925 / $21.8100 | Buy Now |
DISTI #
584-AD5686BCPZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 16-bit 4-ch SPI nanoDAC+ RoHS: Compliant | 1184 |
|
$14.6200 / $20.9000 | Buy Now |
DISTI #
V72:2272_06210810
|
Arrow Electronics | DAC 4-CH Resistor-String 16-bit 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 Container: Cut Strips | Americas - 1042 |
|
$14.3500 / $17.2200 | Buy Now |
|
Analog Devices Inc | 16-bit 4-ch SPI nanoDAC+ Min Qty: 1 Package Multiple: 1500 | 2460 |
|
$10.6400 / $21.8100 | Buy Now |
DISTI #
26616362
|
Verical | DAC 4-CH Resistor-String 16-bit 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$15.9857 | Buy Now |
DISTI #
69142337
|
Verical | DAC 4-CH Resistor-String 16-bit 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 1042 |
|
$14.3500 / $17.2200 | Buy Now |
|
Chip1Cloud | 1030 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5686BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5686BCPZ-RL7
Analog Devices Inc
Quad, 16-Bit nanoDAC+ with SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |