-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6647
|
Newark | Dac, 12Bit, Tssop-16, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5684RBRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 320 |
|
$7.8900 / $13.4700 | Buy Now |
DISTI #
505-AD5684RBRUZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
640 In Stock |
|
$8.7625 / $17.3800 | Buy Now |
DISTI #
584-AD5684RBRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 12-Bit nanoDAC+ with 2 ppm/ C On-Chip Reference and SPI Interface RoHS: Compliant | 2501 |
|
$8.7600 / $14.9500 | Buy Now |
DISTI #
E54:1762_05901374
|
Arrow Electronics | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2419 | Europe - 192 |
|
$8.2970 / $14.5590 | Buy Now |
|
Analog Devices Inc | 12-bit 4-ch SPI nanoDAC+with o Package Multiple: 96 | 992 |
|
$8.7625 / $17.3800 | Buy Now |
DISTI #
26616098
|
Verical | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 1056 |
|
$10.0143 | Buy Now |
DISTI #
84990512
|
Verical | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2419 | Americas - 192 |
|
$8.2970 / $14.5590 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | AD5684R - Quad,12 Bit nanoDAC+ with 2 PPM/Degree Celsius Reference,SPI Interface RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$8.2800 / $9.7400 | Buy Now |
|
Win Source Electronics | Quad, 16-/14-/12-Bit nanoDAC | IC DAC 12BIT V-OUT 16TSSOP | 16600 |
|
$6.8903 / $10.3353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5684RBRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5684RBRUZ
Analog Devices Inc
Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5025 V | |
Analog Output Voltage-Min | 2.4975 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5684RBRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5684RBRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5684RBRUZ-RL7 | Analog Devices Inc | Check for Price | Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface | AD5684RBRUZ vs AD5684RBRUZ-RL7 |