-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6637
|
Newark | Da Converter, 12Bit, Lfcsp-Ep, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Lfcsp-Ep, No. Of Pins:8Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5681RBCPZ-1RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2985 |
|
$3.8900 / $6.9600 | Buy Now |
DISTI #
505-AD5681RBCPZ-1RL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
972 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
584-AD5681RBCPZ-1RL7
|
Mouser Electronics | Digital to Analog Converters - DAC Tiny 12-Bit SPI nanoDAC+, with 1 LSB INL and 2 ppm/ C Reference RoHS: Compliant | 4196 |
|
$3.0900 / $6.1400 | Buy Now |
DISTI #
A01:0375_06246942
|
Arrow Electronics | DAC 1-CH Segment 12-bit 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | Asia - 3000 |
|
$2.9940 | Buy Now |
DISTI #
V72:2272_06209349
|
Arrow Electronics | DAC 1-CH Segment 12-bit 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 Container: Cut Strips | Americas - 35 |
|
$3.0660 / $6.0550 | Buy Now |
|
Analog Devices Inc | 12-bit SPI nanoDAC+ with on-ch Min Qty: 1 Package Multiple: 3000 | 195 |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
40803651
|
Verical | DAC 1-CH Segment 12-bit 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$2.9940 | Buy Now |
DISTI #
69166374
|
Verical | DAC 1-CH Segment 12-bit 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 35 |
|
$3.0660 / $6.0550 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT SPI 8LFCSP | 3000 |
|
RFQ | |
DISTI #
4017557RL
|
element14 Asia-Pacific | DA CONVERTER, 12BIT, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 2985 |
|
$3.2511 / $5.4751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5681RBCPZ-1RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5681RBCPZ-1RL7
Analog Devices Inc
Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |