Part Details for AD5675RBCPZ-RL by Analog Devices Inc
Overview of AD5675RBCPZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5675RBCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5675RBCPZ-RL-ND
|
DigiKey | IC DAC 16BIT V-OUT 20LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.4250 | Buy Now |
DISTI #
584-AD5675RBCPZ-RL
|
Mouser Electronics | Digital to Analog Converters - DAC Octal, 16-Bit nanoDAC+ with 2 ppm/ C Reference, I2C Interface RoHS: Compliant | 0 |
|
$15.4200 | Order Now |
|
Analog Devices Inc | 16-bit octal I2C nanoDAC with Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$11.7200 / $15.4250 | Buy Now |
DISTI #
AD5675RBCPZ-RL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 5000 | 0 |
|
$16.1400 | Buy Now |
Part Details for AD5675RBCPZ-RL
AD5675RBCPZ-RL CAD Models
AD5675RBCPZ-RL Part Data Attributes
|
AD5675RBCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5675RBCPZ-RL
Analog Devices Inc
Octal, 16-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.2 | |
Average Weight (mg) | 8.1 | |
CO2e (mg) | 98.82 | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2023-07-24 05:59:24 | |
Category CO2 Kg | 12.2 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 94 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0015258% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |