-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/°C Voltage Reference Temperature Coefficient, SPI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5674RBCPZ-1 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9253
|
Newark | Da Converter, 12Bit, Lfcsp-Ep, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, 4... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.5600 / $24.0600 | Buy Now |
DISTI #
505-AD5674RBCPZ-1-ND
|
DigiKey | 16-CH12-BITNANODAC+WITH2PPM/CREF Min Qty: 1 Lead time: 10 Weeks Container: Tray |
447 In Stock |
|
$14.5625 / $24.0600 | Buy Now |
DISTI #
584-AD5674RBCPZ-1
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Channel, 12-Bit nanoDAC+ with 2 ppm/ C Voltage Reference Tempe... more RoHS: Compliant | 1914 |
|
$15.9500 / $24.2500 | Buy Now |
|
Analog Devices Inc | 16-Ch12-BITnanoDAC+with2ppm/Cr Package Multiple: 1 | 6677 |
|
$11.6500 / $24.0600 | Buy Now |
DISTI #
62189876
|
Verical | DAC 16-CH Segment 12-bit 28-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 42 Package Multiple: 42 | Americas - 6552 |
|
$14.6541 | Buy Now |
DISTI #
AD5674RBCPZ-1
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 42 | 0 |
|
$15.2400 / $16.2800 | Buy Now |
|
Win Source Electronics | 16-CH12-BITNANODAC+WITH2PPM/CREF / 12 Bit Digital to Analog Converter 16 28-LFCSP (4x4) | 3205 |
|
$18.5526 / $27.8289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5674RBCPZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5674RBCPZ-1
Analog Devices Inc
16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/°C Voltage Reference Temperature Coefficient, SPI Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | CP-28-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N28 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
The recommended power-up sequence is to apply VDD first, followed by AVDD, and then the digital supplies (DVDD and OVDD). This ensures that the analog and digital circuits are powered up in the correct order.
To ensure accurate voltage output, it is essential to use a high-precision voltage reference, such as the ADR435, and to follow proper PCB layout and grounding techniques to minimize noise and interference.
The maximum output current capability of the AD5674RBCPZ-1 is 10 mA per channel. Exceeding this limit can cause damage to the device.
The AD5674RBCPZ-1 has built-in fault detection and protection features, including overcurrent protection, overvoltage protection, and thermal shutdown. Additionally, you can implement external fault detection and protection circuits using the device's fault detection pins (FAULT and FAULTB).
To minimize noise and interference, it is recommended to follow a star-grounding scheme, keep analog and digital signals separate, and use a solid ground plane. Additionally, keep the analog and digital power supplies separate and use decoupling capacitors to filter out noise.