Part Details for AD566ATD/883B by Analog Devices Inc
Results Overview of AD566ATD/883B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD566ATD/883B Information
AD566ATD/883B by Analog Devices Inc is an Other Converter.
Other Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) | |
ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) |
Price & Stock for AD566ATD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,BIPOLAR,DIP,24PIN | 1 |
|
$215.8665 | Buy Now |
Part Details for AD566ATD/883B
AD566ATD/883B CAD Models
AD566ATD/883B Part Data Attributes
|
AD566ATD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD566ATD/883B
Analog Devices Inc
AD566ATD/883B
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supplies | -15 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Settling Time-Max | 0.35 µs | |
Supply Current-Max | 18 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |