Part Details for AD5668SRUZ-EP-1RL7 by Analog Devices Inc
Results Overview of AD5668SRUZ-EP-1RL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5668SRUZ-EP-1RL7 Information
AD5668SRUZ-EP-1RL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5668SRUZ-EP-1RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5668SRUZ-EP-1RL7-ND
|
DigiKey | IC DAC 16BIT SPI 16TSSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.7851 | Buy Now |
DISTI #
584-5668SRUZEP1RL7
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 3V 16bit SPI DAC with reference RoHS: Compliant | 0 |
|
$39.5300 | Order Now |
DISTI #
AD5668SRUZEP1R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$41.3600 | Buy Now |
Part Details for AD5668SRUZ-EP-1RL7
AD5668SRUZ-EP-1RL7 CAD Models
AD5668SRUZ-EP-1RL7 Part Data Attributes
|
AD5668SRUZ-EP-1RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5668SRUZ-EP-1RL7
Analog Devices Inc
Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-01-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5668SRUZ-EP-1RL7
This table gives cross-reference parts and alternative options found for AD5668SRUZ-EP-1RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5668SRUZ-EP-1RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8562TDSCT | Texas Instruments | Check for Price | DAC8562T Dual,16-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-WSON -40 to 125 | AD5668SRUZ-EP-1RL7 vs DAC8562TDSCT |
AD5668SRUZ-EP-1RL7 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to power up VDD first, followed by AVCC, and then the digital interface (SCL and SDA). This ensures that the internal voltage regulators are powered up correctly.
-
To ensure accurate voltage output, it is essential to use a high-precision voltage reference, such as the ADR4520 or ADR4540, and to follow proper PCB layout and grounding techniques to minimize noise and interference.
-
The AD5668 can drive up to 1 nF of capacitance at its output. Exceeding this limit may cause instability or oscillations in the output voltage.
-
The AD5668 has a built-in fault detection mechanism that can be enabled by setting the FLTEN bit in the control register. This feature detects output voltage errors, power-on reset (POR) failures, and other faults, and can be used to trigger an interrupt or reset the device.
-
To minimize noise and interference, it is recommended to use a separate ground plane for the digital interface, keep the digital traces short and away from analog signals, and use a 100 Ω to 1 kΩ series resistor on the SCL and SDA lines to reduce ringing and overshoot.