Part Details for AD5668SRUZ-EP-1 by Analog Devices Inc
Results Overview of AD5668SRUZ-EP-1 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5668SRUZ-EP-1 Information
AD5668SRUZ-EP-1 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5668SRUZ-EP-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5668SRUZ-EP-1-ND
|
DigiKey | IC DAC 16BIT SPI 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$39.5375 / $52.9800 | Buy Now |
DISTI #
584-5668SRUZEP1
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 3V 16bit SPI DAC with reference RoHS: Compliant | 0 |
|
$41.3800 / $56.4900 | Order Now |
DISTI #
V36:1790_19923466
|
Arrow Electronics | DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks Date Code: 2339 | Americas - 15 |
|
$44.0134 | Buy Now |
DISTI #
35216917
|
Verical | DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 1875 |
|
$39.7862 | Buy Now |
DISTI #
AD5668SRUZ-EP-1
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$41.3600 / $46.0900 | Buy Now |
Part Details for AD5668SRUZ-EP-1
AD5668SRUZ-EP-1 CAD Models
AD5668SRUZ-EP-1 Part Data Attributes
|
AD5668SRUZ-EP-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5668SRUZ-EP-1
Analog Devices Inc
Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-01-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5668SRUZ-EP-1
This table gives cross-reference parts and alternative options found for AD5668SRUZ-EP-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5668SRUZ-EP-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5668SRUZ-EP-1RL7 | Analog Devices Inc | Check for Price | Octal, 16-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference | AD5668SRUZ-EP-1 vs AD5668SRUZ-EP-1RL7 |
DAC8562SDSC | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 10us SETTLING TIME, 16-BIT DAC, PDSO10, PLASTIC, SON-10 | AD5668SRUZ-EP-1 vs DAC8562SDSC |
DAC8562SDGSR | Texas Instruments | $4.5194 | 16-bit, dual-channel, low-power, ultra-low glitch, voltage output DAC with 2.5V, 4ppm/°C reference 10-VSSOP -40 to 125 | AD5668SRUZ-EP-1 vs DAC8562SDGSR |
DAC8562SDGS | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 10us SETTLING TIME, 16-BIT DAC, PDSO10, PLASTIC, MO-187, MSOP-10 | AD5668SRUZ-EP-1 vs DAC8562SDGS |
DAC8562TDSCT | Texas Instruments | Check for Price | DAC8562T Dual,16-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-WSON -40 to 125 | AD5668SRUZ-EP-1 vs DAC8562TDSCT |
DAC8562TDSCR | Texas Instruments | $4.5194 | DAC8562T Dual,16-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-WSON -40 to 125 | AD5668SRUZ-EP-1 vs DAC8562TDSCR |
DAC8562SDGST | Texas Instruments | $5.1967 | 16-bit, dual-channel, low-power, ultra-low glitch, voltage output DAC with 2.5V, 4ppm/°C reference 10-VSSOP -40 to 125 | AD5668SRUZ-EP-1 vs DAC8562SDGST |
AD5668SRUZ-EP-1 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by AVCC, and then the digital supplies (VDDIO and VDDC). This ensures that the internal voltage regulators are powered up correctly.
-
The AD5668SRUZ-EP-1 is rated for operation from -40°C to 125°C. Ensure that the device is properly heat-sinked and that the ambient temperature is within the specified range. Also, consider the thermal resistance of the package and the PCB layout to ensure that the junction temperature is within the specified range.
-
The maximum output current of the AD5668SRUZ-EP-1 is 25 mA per channel. Exceeding this current may cause damage to the device or affect its performance.
-
To minimize noise sensitivity, use a low-noise power supply, decouple the power pins with capacitors, and use a ground plane on the PCB. Also, consider using a shielded cable for the analog output and keep the analog output traces away from digital traces.
-
Keep the analog and digital traces separate, use a star-ground configuration, and avoid running digital traces near the analog output traces. Also, use a solid ground plane and decouple the power pins with capacitors.