Part Details for AD5668 by Analog Devices Inc
Results Overview of AD5668 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5668 Information
AD5668 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD5668
AD5668 CAD Models
AD5668 Part Data Attributes
|
AD5668
Analog Devices Inc
Buy Now
|
Compare Parts:
AD5668
Analog Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Analog Devices |
Resources and Additional Insights for AD5668
Reference Designs related to AD5668
-
CN0183 - Precision 16-Bit, Bipolar Output Voltage Source with +12 V to ±5 V Supply
The AD5668 is a 16-bit, octal, voltage output denseDAC controlled by an SPI interface. It contains an on-chip reference with a 10 ppm/°C maximum drift specification. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. In This circuit , an external REF192 is used because a low output impedance is required to drive the 2.5 V pseudo ground reference for the AD8638 op amps.
-
CN0182 - A Single-Supply, Low Power Programmable Window Detector
This circuit is an upper and lower limit programmable window detector. The upper and lower limits are loaded into each DAC register individually. The primary application of the circuit is to test if an external signal falls within the programmed limits.