-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5665RBRUZ-1 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6613
|
Newark | Dac, 16Bit, Tssop-14, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$14.2500 / $23.6600 | Buy Now |
DISTI #
AD5665RBRUZ-1-ND
|
DigiKey | IC DAC 16BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
34 In Stock |
|
$14.2500 / $23.6600 | Buy Now |
DISTI #
584-AD5665RBRUZ-1
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 16-Bit nanoDAC with 5 ppm/ C On-Chip Reference, I2C Inter... more RoHS: Compliant | 31 |
|
$14.2500 / $24.5400 | Buy Now |
DISTI #
E54:1762_00106441
|
Arrow Electronics | DAC 4-CH Resistor-String 16-bit 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2427 | Europe - 354 |
|
$15.0300 / $17.9600 | Buy Now |
|
Analog Devices Inc | Quad 3V 16bit I2C DAC with ref Package Multiple: 1 | 0 |
|
$10.5800 / $25.5700 | Buy Now |
DISTI #
87026882
|
Verical | DAC 4-CH Resistor-String 16-bit 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 43 Package Multiple: 43 Date Code: 2427 | Americas - 344 |
|
$15.0300 / $17.9600 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 4US SETTLING TIME, 16-BIT DAC, PDSO14 | 1 |
|
$15.3075 | Buy Now |
DISTI #
AD5665RBRUZ-1
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 43 | 0 |
|
$14.9100 / $15.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5665RBRUZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5665RBRUZ-1
Analog Devices Inc
Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 1.16 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5665RBRUZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5665RBRUZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5665RBRUZ-1REEL7 | Analog Devices Inc | Check for Price | Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | AD5665RBRUZ-1 vs AD5665RBRUZ-1REEL7 |
AD5665BRUZ | Analog Devices Inc | $17.6845 | Quad, 16-Bit nanoDAC®, I2C® Interface | AD5665RBRUZ-1 vs AD5665BRUZ |
AD5665BCPZ-R2 | Analog Devices Inc | Check for Price | Quad, 16-Bit nanoDAC®, I2C® Interface | AD5665RBRUZ-1 vs AD5665BCPZ-R2 |
AD5665RBCPZ-250RL7 | Analog Devices Inc | Check for Price | IC QUAD, SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10, Digital to Analog Converter | AD5665RBRUZ-1 vs AD5665RBCPZ-250RL7 |
AD5665BRUZ-REEL7 | Analog Devices Inc | Check for Price | Quad, 16-Bit nanoDAC®, I2C® Interface | AD5665RBRUZ-1 vs AD5665BRUZ-REEL7 |
AD5665RBRUZ-2REEL7 | Analog Devices Inc | Check for Price | Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | AD5665RBRUZ-1 vs AD5665RBRUZ-2REEL7 |
AD5665RBCPZ-R2 | Analog Devices Inc | Check for Price | Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | AD5665RBRUZ-1 vs AD5665RBCPZ-R2 |
AD5665RBRUZ-2 | Analog Devices Inc | $15.7474 | Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | AD5665RBRUZ-1 vs AD5665RBRUZ-2 |