-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, 450 µA, Rail-to-Rail Output, Quad, 16-Bit nanoDAC®
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6608
|
Newark | Dac, 16Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5664ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$11.4600 / $16.5900 | Buy Now |
DISTI #
505-AD5664ARMZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
141 In Stock |
|
$9.7875 / $18.9700 | Buy Now |
DISTI #
584-AD5664ARMZ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 2.7-5.5V 16bit SPI DAC RoHS: Compliant | 160 |
|
$9.7800 / $17.6500 | Buy Now |
DISTI #
V36:1790_06210557
|
Arrow Electronics | DAC 4-CH Resistor-String 16-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2320 | Americas - 462 |
|
$9.4760 / $12.3210 | Buy Now |
DISTI #
V99:2348_06210557
|
Arrow Electronics | DAC 4-CH Resistor-String 16-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 | Americas - 46 |
|
$9.9370 / $13.6530 | Buy Now |
|
Analog Devices Inc | Quad 2.7-5.5V 16bit SPI DAC Package Multiple: 50 | 79 |
|
$7.2700 / $18.9700 | Buy Now |
DISTI #
68779771
|
Verical | DAC 4-CH Resistor-String 16-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2320 | Americas - 450 |
|
$9.4760 / $12.3210 | Buy Now |
DISTI #
26175707
|
Verical | DAC 4-CH Resistor-String 16-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$9.4760 / $12.3210 | Buy Now |
DISTI #
68482401
|
Verical | DAC 4-CH Resistor-String 16-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 46 |
|
$9.9370 / $10.2190 | Buy Now |
DISTI #
AD5664ARMZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$10.2400 / $10.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5664ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5664ARMZ
Analog Devices Inc
2.7 V to 5.5 V, 450 µA, Rail-to-Rail Output, Quad, 16-Bit nanoDAC®
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |