Part Details for AD5663BRMZ-1REEL7 by Analog Devices Inc
Overview of AD5663BRMZ-1REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5663BRMZ-1REEL7 | Analog Devices | Dual 2.7-5.5V 16bit SPI DAC wi | |
AD5663BRMZ | Analog Devices | Dual 2.7-5.5V 16bit SPI DAC wi | |
AD5663BRMZ-REEL7 | Analog Devices | Dual 2.7-5.5V 16bit SPI DAC wi |
Price & Stock for AD5663BRMZ-1REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5663BRMZ-1REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8500 / $12.6800 | Buy Now |
DISTI #
584-AD5663BRMZ-1R7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 2.7-5.5V 16bit SPI DAC with LDAC RoHS: Compliant | 0 |
|
$6.5500 / $11.2500 | Order Now |
|
Analog Devices Inc | Dual 2.7-5.5V 16bit SPI DAC wi Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.8500 / $12.6800 | Buy Now |
DISTI #
AD5663BRMZ-1R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.1200 | Buy Now |
Part Details for AD5663BRMZ-1REEL7
AD5663BRMZ-1REEL7 CAD Models
AD5663BRMZ-1REEL7 Part Data Attributes
|
AD5663BRMZ-1REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5663BRMZ-1REEL7
Analog Devices Inc
2.7 V to 5.5 V, 250 µA, Rail-to-Rail Output, Dual 16-Bit nanoDAC®
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |