Part Details for AD5663BCPZ-REEL7 by Analog Devices Inc
Overview of AD5663BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5663BCPZ-REEL7 | Analog Devices | Dual 2.7-5.5V 16bit SPI DAC wi | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Price & Stock for AD5663BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5663BCPZ-REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8500 / $12.6800 | Buy Now |
DISTI #
584-AD5663BCPZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 2.7-5.5V 16bit SPI DAC with LDAC RoHS: Compliant | 0 |
|
$6.4400 | Order Now |
|
Analog Devices Inc | Dual 2.7-5.5V 16bit SPI DAC wi Min Qty: 1500 Package Multiple: 1500 | 4500 |
|
$4.6800 / $12.6800 | Buy Now |
DISTI #
26633806
|
Verical | DAC 2-CH Resistor-String 16-bit 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 4500 |
|
$6.2670 | Buy Now |
|
Rochester Electronics | AD5663 - D/A Converter, Serial Input Loading, 4us Settling Time, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 493 |
|
$5.8000 / $6.8300 | Buy Now |
DISTI #
AD5663BCPZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$6.1200 | Buy Now |
Part Details for AD5663BCPZ-REEL7
AD5663BCPZ-REEL7 CAD Models
AD5663BCPZ-REEL7 Part Data Attributes
|
AD5663BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5663BCPZ-REEL7
Analog Devices Inc
2.7 V to 5.5 V, 250 µA, Rail-to-Rail Output, Dual 16-Bit nanoDAC®
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for AD5663BCPZ-REEL7
This table gives cross-reference parts and alternative options found for AD5663BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5663BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5663BCPZ-R2 | 2.7 V to 5.5 V, 250 µA, Rail-to-Rail Output, Dual 16-Bit nanoDAC® | Analog Devices Inc | AD5663BCPZ-REEL7 vs AD5663BCPZ-R2 |
AD5663BCPZ-250RL7 | IC SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, PDSO10, 3 X 3 MM, LEAD FREE, LFCSP-10, Digital to Analog Converter | Analog Devices Inc | AD5663BCPZ-REEL7 vs AD5663BCPZ-250RL7 |