Part Details for AD5663BCPZ-R2 by Analog Devices Inc
Results Overview of AD5663BCPZ-R2 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5663BCPZ-R2 Information
AD5663BCPZ-R2 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5663BCPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD5663BCPZ-R2-ADTR-ND
|
DigiKey | IC DAC 16BIT V-OUT 10LFCSP Min Qty: 63 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$4.8200 | Buy Now |
DISTI #
AD5663BCPZ-R2CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 10LFCSP Min Qty: 63 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10 RoHS: Compliant Status: Obsolete Min Qty: 1 | 115 |
|
$3.7000 / $4.6300 | Buy Now |
Part Details for AD5663BCPZ-R2
AD5663BCPZ-R2 CAD Models
AD5663BCPZ-R2 Part Data Attributes
|
AD5663BCPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5663BCPZ-R2
Analog Devices Inc
2.7 V to 5.5 V, 250 µA, Rail-to-Rail Output, Dual 16-Bit nanoDAC®
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5663BCPZ-R2
This table gives cross-reference parts and alternative options found for AD5663BCPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5663BCPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5663BCPZ-REEL7 | Analog Devices Inc | Check for Price | 2.7 V to 5.5 V, 250 µA, Rail-to-Rail Output, Dual 16-Bit nanoDAC® | AD5663BCPZ-R2 vs AD5663BCPZ-REEL7 |
AD5663BCPZ-250RL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, PDSO10, 3 X 3 MM, LEAD FREE, LFCSP-10, Digital to Analog Converter | AD5663BCPZ-R2 vs AD5663BCPZ-250RL7 |
AD5663BCPZ-R2 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VSS, and then the digital inputs. This ensures that the internal circuitry is properly biased and configured before the digital inputs are applied.
-
To ensure accurate voltage output, it is essential to use a high-precision voltage reference, such as the ADR421 or ADR4525, and to follow proper PCB layout and design guidelines to minimize noise and interference.
-
The maximum output current of the AD5663 is 5 mA. Exceeding this current limit can cause damage to the device or affect its accuracy.
-
Yes, the AD5663 can operate with a single supply voltage between 2.7 V and 5.5 V. However, the output voltage range will be limited to 0 V to VDD - 0.5 V.
-
The AD5663 can be interfaced with a microcontroller using a standard SPI interface. The microcontroller should provide a clock signal, chip select signal, and data signal to the AD5663.