Part Details for AD565AJRZ by Analog Devices Inc
Results Overview of AD565AJRZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD565AJRZ Information
AD565AJRZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD565AJRZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD565AJRZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$46.3748 / $63.2200 | Buy Now |
|
DISTI #
584-AD565AJRZ
|
Mouser Electronics | Digital to Analog Converters - DAC IC, MONO 12-BIT D/A CONV RoHS: Compliant | 0 |
|
$41.5100 / $54.7600 | Order Now |
|
|
Analog Devices Inc | IC, MONO 12-BIT D/A CONV Package Multiple: 27 | 0 |
|
$31.7600 / $54.7600 | Buy Now |
|
DISTI #
AD565AJRZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 27 | 0 |
|
$43.0800 / $46.0400 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$20.0000 / $30.7700 | Buy Now |
|
|
Vyrian | Converters | 5354 |
|
RFQ |
US Tariff Estimator: AD565AJRZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD565AJRZ
AD565AJRZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD565AJRZ Part Data Attributes
|
|
AD565AJRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD565AJRZ
Analog Devices Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, PDSO28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | RW-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -1.5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 3 | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Settling Time-Max | 0.4 µS | |
| Settling Time-Nom (tstl) | 0.25 µS | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
AD565AJRZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the analog input signal. This ensures proper operation and prevents damage to the device.
-
To ensure accurate conversion results, it is essential to provide a clean and stable power supply, use a low-noise analog input signal, and ensure proper grounding and shielding of the device.
-
The maximum sampling rate of the AD565AJRZ is 200 kSPS (kilosamples per second). However, the actual sampling rate may vary depending on the specific application and system requirements.
-
Yes, the AD565AJRZ can be used in a multiplexed system. However, it is essential to ensure that the multiplexer is properly designed and configured to minimize signal degradation and ensure accurate conversion results.
-
To handle overvoltage conditions, it is recommended to use external protection circuitry, such as voltage clamps or transient voltage suppressors, to prevent damage to the device.