-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PARALLEL, WORD INPUT LOADING, 0.25us SETTLING TIME, 12-BIT DAC, PDSO28, PLASTIC, MS-013AE, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD565A - D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10775 |
|
$20.0800 / $23.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD565AJR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD565AJR-REEL
Analog Devices Inc
PARALLEL, WORD INPUT LOADING, 0.25us SETTLING TIME, 12-BIT DAC, PDSO28, PLASTIC, MS-013AE, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -1.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD565AJR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD565AJR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD565AJR | Analog Devices Inc | Check for Price | 12-bit Digital-to-Analog Converters, with Zener Reference | AD565AJR-REEL vs AD565AJR |
MX565AJCWG | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, PDSO24, SO-24 | AD565AJR-REEL vs MX565AJCWG |
MX565ATQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, CDIP24, CERDIP-24 | AD565AJR-REEL vs MX565ATQ |
MX565AJQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, CDIP24, CERDIP-24 | AD565AJR-REEL vs MX565AJQ |
MX565AJCWG-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, PDSO24, SO-24 | AD565AJR-REEL vs MX565AJCWG-T |
MX565AJCWG+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, PDSO24, SO-24 | AD565AJR-REEL vs MX565AJCWG+ |
MX565ASQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, CDIP24, CERDIP-24 | AD565AJR-REEL vs MX565ASQ |
MX565AKQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, CDIP24, CERDIP-24 | AD565AJR-REEL vs MX565AKQ |
MX565AKCWG+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, PDSO24, SO-24 | AD565AJR-REEL vs MX565AKCWG+T |