Part Details for AD5640BRJZ-2500RL7 by Analog Devices Inc
Overview of AD5640BRJZ-2500RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5640BRJZ-2500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6578
|
Newark | Dac, 14Bit, Sot-23-8, -40 To 105Deg C, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Sot-23, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5640BRJZ-2500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1993 |
|
$6.5600 / $9.1800 | Buy Now |
DISTI #
505-AD5640BRJZ-2500RL7CT-ND
|
DigiKey | IC DAC 14BIT V-OUT SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
952 In Stock |
|
$4.7722 / $8.4100 | Buy Now |
DISTI #
584-AD5640BRJZ2500R7
|
Mouser Electronics | Digital to Analog Converters - DAC IC 14-Bit w/ 5 ppm/oC RoHS: Compliant | 500 |
|
$4.7700 / $8.4000 | Buy Now |
|
Analog Devices Inc | Single 5V 14bit SPI DAC with r Min Qty: 1 Package Multiple: 500 | 191 |
|
$4.7722 / $8.4100 | Buy Now |
DISTI #
AD5640BR2500RL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$4.5800 / $4.6400 | Buy Now |
DISTI #
AD5640BRJZ2.5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$4.5800 / $4.6400 | Buy Now |
Part Details for AD5640BRJZ-2500RL7
AD5640BRJZ-2500RL7 CAD Models
AD5640BRJZ-2500RL7 Part Data Attributes:
|
AD5640BRJZ-2500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5640BRJZ-2500RL7
Analog Devices Inc
Single, 14-Bit nanoDAC® Converter with 5 ppm/°C On-Chip Reference in S0T-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for AD5640BRJZ-2500RL7
This table gives cross-reference parts and alternative options found for AD5640BRJZ-2500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5640BRJZ-2500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5640BRJZ-2REEL7 | Single, 14-Bit nanoDAC® Converter with 5 ppm/°C On-Chip Reference in S0T-23 | Analog Devices Inc | AD5640BRJZ-2500RL7 vs AD5640BRJZ-2REEL7 |
AD5640ARJ-2 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PDSO8, MO-178-BA, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5640BRJZ-2500RL7 vs AD5640ARJ-2 |
AD5640BRJ-2 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PDSO8, MO-178-BA, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5640BRJZ-2500RL7 vs AD5640BRJ-2 |
AD5640BRJ-1500RL7 | SERIAL INPUT LOADING, 8us SETTLING TIME, 14-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Analog Devices Inc | AD5640BRJZ-2500RL7 vs AD5640BRJ-1500RL7 |
AD5640BRJ-1 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PDSO8, MO-178-BA, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5640BRJZ-2500RL7 vs AD5640BRJ-1 |
AD5640BRJZ-1REEL7 | Single, 14-Bit nanoDAC® Converter with 5 ppm/°C On-Chip Reference in S0T-23 | Analog Devices Inc | AD5640BRJZ-2500RL7 vs AD5640BRJZ-1REEL7 |
AD5640ARJ-2500RL7 | Single, 14-Bit nanoDAC® Converter with 5 ppm/°C On-Chip Reference in S0T-23 | Analog Devices Inc | AD5640BRJZ-2500RL7 vs AD5640ARJ-2500RL7 |
AD5640ARJZ-2REEL7 | SERIAL INPUT LOADING, 8us SETTLING TIME, 14-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | Analog Devices Inc | AD5640BRJZ-2500RL7 vs AD5640ARJZ-2REEL7 |
AD5640BRJ-2500RL7 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5640BRJZ-2500RL7 vs AD5640BRJ-2500RL7 |
AD5640BRJ-2REEL7 | SERIAL INPUT LOADING, 8us SETTLING TIME, 14-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Analog Devices Inc | AD5640BRJZ-2500RL7 vs AD5640BRJ-2REEL7 |