Part Details for AD563JD/BIN by Analog Devices Inc
Overview of AD563JD/BIN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT161ATEB | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER | |
54FCT163ADB | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER | |
54FCT163EB | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER |
Price & Stock for AD563JD/BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD563JD/BIN-ND
|
DigiKey | IC DAC 12BIT A-OUT 24CDIP Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
403 In Stock |
|
$107.8100 | Buy Now |
|
Rochester Electronics | AD563 - 12-Bit D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 403 |
|
$88.1100 / $103.6600 | Buy Now |
Part Details for AD563JD/BIN
AD563JD/BIN CAD Models
AD563JD/BIN Part Data Attributes
|
AD563JD/BIN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD563JD/BIN
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 12-BIT DAC, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.48 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD563JD/BIN
This table gives cross-reference parts and alternative options found for AD563JD/BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD563JD/BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD563SD/BCD | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 12-BIT DAC, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24, Digital to Analog Converter | AD563JD/BIN vs AD563SD/BCD |