Part Details for AD5627BCPZ-R2 by Analog Devices Inc
Overview of AD5627BCPZ-R2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5627BCPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5627BCPZ-R2CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 10LFCSP Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for AD5627BCPZ-R2
AD5627BCPZ-R2 CAD Models
AD5627BCPZ-R2 Part Data Attributes:
|
AD5627BCPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5627BCPZ-R2
Analog Devices Inc
Dual, 12-Bit nanoDAC® with I2C® Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5627BCPZ-R2
This table gives cross-reference parts and alternative options found for AD5627BCPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5627BCPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5627RBRMZ-2 | Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | Analog Devices Inc | AD5627BCPZ-R2 vs AD5627RBRMZ-2 |
AD5626BRMZ-REEL7 | 5 V, 12-Bit nanoDAC®, Serial Interface in MSOP and LFCSP Packages | Analog Devices Inc | AD5627BCPZ-R2 vs AD5626BRMZ-REEL7 |
AD5626BRMZ | 5 V, 12-Bit nanoDAC®, Serial Interface in MSOP and LFCSP Packages | Analog Devices Inc | AD5627BCPZ-R2 vs AD5626BRMZ |
DAC7611UB | 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | Texas Instruments | AD5627BCPZ-R2 vs DAC7611UB |
DAC7611UB/2K5 | 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | Texas Instruments | AD5627BCPZ-R2 vs DAC7611UB/2K5 |
AD5627BRMZ | Dual, 12-Bit nanoDAC® with I2C® Interface | Analog Devices Inc | AD5627BCPZ-R2 vs AD5627BRMZ |
AD5627RBRMZ-2REEL7 | Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | Analog Devices Inc | AD5627BCPZ-R2 vs AD5627RBRMZ-2REEL7 |
AD5627RBCPZ-R2 | SERIAL INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10 | Analog Devices Inc | AD5627BCPZ-R2 vs AD5627RBCPZ-R2 |
AD5684BRUZ-RL7 | Quad, 12-Bit nanoDAC+ with SPI Interface | Analog Devices Inc | AD5627BCPZ-R2 vs AD5684BRUZ-RL7 |
AD5627RBRMZ-1REEL7 | Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | Analog Devices Inc | AD5627BCPZ-R2 vs AD5627RBRMZ-1REEL7 |