Part Details for AD5626BRMZ by Analog Devices Inc
Overview of AD5626BRMZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5626BRMZ-REEL7 | Analog Devices | Single 12bit SPI DAC with LDAC | |
AD5626BRMZ | Analog Devices | Single 12bit SPI DAC with LDAC |
Price & Stock for AD5626BRMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6571
|
Newark | Da Converter, 12Bit, Msop, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:4.75V To 5.25V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Input Channel Type:Serial, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD5626BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$3.6500 / $5.8300 | Buy Now |
DISTI #
AD5626BRMZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
597 In Stock |
|
$2.7250 / $7.0600 | Buy Now |
DISTI #
584-AD5626BRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC 5 V, 12-Bit nanoDAC , Serial Interface in MSOP and LFCSP Packages RoHS: Compliant | 208 |
|
$2.7200 / $6.3800 | Buy Now |
|
Analog Devices Inc | Single 12bit SPI DAC with LDAC Package Multiple: 50 | 120 |
|
$2.7250 / $7.0600 | Buy Now |
DISTI #
AD5626BRMZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 200 | 0 |
|
$2.8500 / $2.9700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 353 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 200 |
|
RFQ |
Part Details for AD5626BRMZ
AD5626BRMZ CAD Models
AD5626BRMZ Part Data Attributes
|
AD5626BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5626BRMZ
Analog Devices Inc
5 V, 12-Bit nanoDAC®, Serial Interface in MSOP and LFCSP Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.095 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD5626BRMZ
This table gives cross-reference parts and alternative options found for AD5626BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5626BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5626BRMZ-REEL7 | 5 V, 12-Bit nanoDAC®, Serial Interface in MSOP and LFCSP Packages | Analog Devices Inc | AD5626BRMZ vs AD5626BRMZ-REEL7 |