There are no models available for this part yet.
Overview of AD5624RBCPZ-5REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5624RBCPZ-5REEL7 | Analog Devices | Quad 5V 12bit SPI DAC with ref | |
AD5624RBCPZ-3REEL7 | Analog Devices | Quad 3V 12bit SPI DAC with ref | |
AD5624RBCPZ-5R2 | Analog Devices | Quad 5V 12bit SPI DAC with ref |
Price & Stock for AD5624RBCPZ-5REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD5624RBCPZ-5REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
608 In Stock |
|
$6.8125 / $14.2700 | Buy Now | |
DISTI #
584-AD5624RBCPZ5R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 5V 12bit SPI DAC with reference RoHS: Compliant | 2231 |
|
$7.4700 / $11.5600 | Buy Now | |
Analog Devices Inc | Quad 5V 12bit SPI DAC with ref Min Qty: 1 Package Multiple: 1500 | 172 |
|
$5.1800 / $14.2700 | Buy Now | ||
DISTI #
AD5624RBCPZ-5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$7.1300 | Buy Now |
CAD Models for AD5624RBCPZ-5REEL7 by Analog Devices Inc
Part Data Attributes for AD5624RBCPZ-5REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
LFCSP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
CP-10-9
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
5.5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-XDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.11,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Settling Time-Max
|
4.5 µs
|
Settling Time-Nom (tstl)
|
3 µs
|
Supply Current-Max
|
1.2 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for AD5624RBCPZ-5REEL7
This table gives cross-reference parts and alternative options found for AD5624RBCPZ-5REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5624RBCPZ-5REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5624RBCPZ-3R2 | Quad,12-Bit nanoDAC® with 5ppm/°C On-Chip Reference | Analog Devices Inc | AD5624RBCPZ-5REEL7 vs AD5624RBCPZ-3R2 |
AD5624RBCPZ-5R2 | Quad,12-Bit nanoDAC® with 5ppm/°C On-Chip Reference | Analog Devices Inc | AD5624RBCPZ-5REEL7 vs AD5624RBCPZ-5R2 |
AD5624RBCPZ-3REEL7 | Quad,12-Bit nanoDAC® with 5ppm/°C On-Chip Reference | Analog Devices Inc | AD5624RBCPZ-5REEL7 vs AD5624RBCPZ-3REEL7 |
Related Parts for AD5624RBCPZ-5REEL7
-
ATSAMR21E19A-MFTMicrocontrollers
-
AD9251BCPZRL7-20Analog to Digital Converters
-
AD5624RBCPZ-5R2Digital to Analog Converters
-
AM6T-1218SZOther Analog ICs
-
LMZ31710RVQTSwitching Regulator or Controllers
-
TLV2451IDBVOperational Amplifiers
-
ADG506AKRZMultiplexers or Switches
-
AD5242BRZ10Digital Potentiometers
-
TPS73101DBVRLinear Regulator ICs