-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2124
|
Newark | Da Converter, 12Bit, Lfcsp-Wd-Ep-10 Rohs Compliant: Yes |Analog Devices AD5623RACPZ-5REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$3.8700 / $6.8100 | Buy Now |
DISTI #
505-AD5623RACPZ-5REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1360 In Stock |
|
$3.7224 / $6.5600 | Buy Now |
DISTI #
584-AD5623RACPZ5R7
|
Mouser Electronics | Digital to Analog Converters - DAC AD5623RACPZ-5REEL7DAC with ref LDAC RoHS: Compliant | 1375 |
|
$3.5800 / $6.5500 | Buy Now |
|
Analog Devices Inc | AD5623RACPZ-5REEL7DAC with ref Min Qty: 1 Package Multiple: 1500 | 1772 |
|
$2.5900 / $6.5600 | Buy Now |
|
Chip1Cloud | Dual 12-/14-/16-Bit nanoDAC with 5 ppm/ C On-Chip Reference | 63000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MSOP-10 Digital To Analog Converters (DACs) ROHS | 133 |
|
$4.3077 / $4.6396 | Buy Now |
DISTI #
4296635RL
|
element14 Asia-Pacific | DA CONVERTER, 12BIT, LFCSP-WD-EP-10 RoHS: Compliant Min Qty: 10 Container: Reel | 1500 |
|
$3.7803 / $6.2538 | Buy Now |
DISTI #
4296635
|
element14 Asia-Pacific | DA CONVERTER, 12BIT, LFCSP-WD-EP-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1500 |
|
$3.7803 / $6.9183 | Buy Now |
DISTI #
4296635RL
|
Farnell | DA CONVERTER, 12BIT, LFCSP-WD-EP-10 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 1500 |
|
$3.5916 / $5.8817 | Buy Now |
DISTI #
4296635
|
Farnell | DA CONVERTER, 12BIT, LFCSP-WD-EP-10 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1500 |
|
$3.5916 / $6.5074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5623RACPZ-5REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5623RACPZ-5REEL7
Analog Devices Inc
Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5623RACPZ-5REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5623RACPZ-5REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7562TDGSR | DAC7562T Dual,12-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-VSSOP -40 to 125 | Texas Instruments | AD5623RACPZ-5REEL7 vs DAC7562TDGSR |
DAC7562TDGST | DAC7562T Dual,12-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-VSSOP -40 to 125 | Texas Instruments | AD5623RACPZ-5REEL7 vs DAC7562TDGST |
DAC7562TDSCT | DAC7562T Dual,12-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-WSON -40 to 125 | Texas Instruments | AD5623RACPZ-5REEL7 vs DAC7562TDSCT |
AD5623RBCPZ-5REEL7 | Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | Analog Devices Inc | AD5623RACPZ-5REEL7 vs AD5623RBCPZ-5REEL7 |
DAC60502DRXR | Dual-channel, 1-LSB INL, 12-bit, SPI voltage-output digital-to-analog converter (DAC) 10-WSON -40 to 125 | Texas Instruments | AD5623RACPZ-5REEL7 vs DAC60502DRXR |
DAC7562TDSCR | DAC7562T Dual,12-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-WSON -40 to 125 | Texas Instruments | AD5623RACPZ-5REEL7 vs DAC7562TDSCR |