Part Details for AD5622BKSZ-2REEL7 by Analog Devices Inc
Overview of AD5622BKSZ-2REEL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5622BKSZ-2REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2410
|
Newark | D/A Converter, 12Bit, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices AD5622BKSZ-2REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2717 |
|
$3.4000 / $6.4300 | Buy Now |
DISTI #
505-AD5622BKSZ-2REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4995 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
584-AD5622BKSZ-2R7
|
Mouser Electronics | Digital to Analog Converters - DAC Single 2.7-5.5V 12bit I2C DAC in SC-70 RoHS: Compliant | 1215 |
|
$3.0800 / $4.9400 | Buy Now |
DISTI #
V72:2272_06209946
|
Arrow Electronics | DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2311 Container: Cut Strips | Americas - 2380 |
|
$2.9620 / $3.8420 | Buy Now |
|
Analog Devices Inc | Single 2.7-5.5V 12bit I2C DAC Min Qty: 1 Package Multiple: 3000 | 3999 |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
26616200
|
Verical | DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$3.3000 | Buy Now |
DISTI #
67009425
|
Verical | DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 2380 |
|
$2.9620 / $3.8420 | Buy Now |
|
Rochester Electronics | AD5622 - 2.7V to 5.5V, LESS THAN 100uA, 12-Bit nanoDAC with I2C-Compatible Interface RoHS: Compliant Status: Active Min Qty: 1 | 68 |
|
$2.8600 / $3.3700 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT 3V MICROPWR SC70-6 | 3999 |
|
RFQ | |
DISTI #
AD5622BKSZ-2R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.0200 | Buy Now |
Part Details for AD5622BKSZ-2REEL7
AD5622BKSZ-2REEL7 CAD Models
AD5622BKSZ-2REEL7 Part Data Attributes
|
AD5622BKSZ-2REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5622BKSZ-2REEL7
Analog Devices Inc
2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I<sup>2</sup>C Compatible Interface, Tiny SC70 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for AD5622BKSZ-2REEL7
This table gives cross-reference parts and alternative options found for AD5622BKSZ-2REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5622BKSZ-2REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5622BKSZ-2500RL7 | 2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package | Analog Devices Inc | AD5622BKSZ-2REEL7 vs AD5622BKSZ-2500RL7 |