Part Details for AD5622ACPZ-2-RL7 by Analog Devices Inc
Overview of AD5622ACPZ-2-RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5622ACPZ-2-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5622 - 2.7V to 5.5V, LESS THAN 100uA, 12-Bit NANODAC with I2C-Compatible Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14382 |
|
$1.8900 / $2.2200 | Buy Now |
Part Details for AD5622ACPZ-2-RL7
AD5622ACPZ-2-RL7 CAD Models
AD5622ACPZ-2-RL7 Part Data Attributes
|
AD5622ACPZ-2-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5622ACPZ-2-RL7
Analog Devices Inc
2.7 V to 5.5 V, nanoDAC® with I<sup>2</sup>C Compatible Interface, Tiny SC70 Package
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N6 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for AD5622ACPZ-2-RL7
This table gives cross-reference parts and alternative options found for AD5622ACPZ-2-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5622ACPZ-2-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5622AKSZ-2500RL7 | 2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package | Analog Devices Inc | AD5622ACPZ-2-RL7 vs AD5622AKSZ-2500RL7 |
AD5622AKSZ-2REEL7 | 2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package | Analog Devices Inc | AD5622ACPZ-2-RL7 vs AD5622AKSZ-2REEL7 |