Part Details for AD5620ARMZ-2 by Analog Devices Inc
Overview of AD5620ARMZ-2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5620ARMZ-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5620 - Single, 12-Bit NANODAC with 5 PPM PER Degree Celsius On-Chip Reference ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8407 |
|
$2.1900 / $2.5800 | Buy Now |
Part Details for AD5620ARMZ-2
AD5620ARMZ-2 CAD Models
AD5620ARMZ-2 Part Data Attributes
|
AD5620ARMZ-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5620ARMZ-2
Analog Devices Inc
SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5620ARMZ-2
This table gives cross-reference parts and alternative options found for AD5620ARMZ-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5620ARMZ-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD5620CRM-2 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO8, MO-187AA, MSOP-8 | AD5620ARMZ-2 vs AD5620CRM-2 |
AD5620CRM-3 | Analog Devices Inc | Check for Price | Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23 | AD5620ARMZ-2 vs AD5620CRM-3 |
AD5620CRMZ-3 | Analog Devices Inc | $5.0579 | Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23 | AD5620ARMZ-2 vs AD5620CRMZ-3 |
AD5620CRMZ-1 | Analog Devices Inc | $5.0579 | Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23 | AD5620ARMZ-2 vs AD5620CRMZ-1 |
AD5620CRM-2REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO8, MO-187AA, MSOP-8 | AD5620ARMZ-2 vs AD5620CRM-2REEL7 |
AD5620CRM-3REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter | AD5620ARMZ-2 vs AD5620CRM-3REEL7 |
AD5620ARMZ-2REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD5620ARMZ-2 vs AD5620ARMZ-2REEL7 |
AD5620CRMZ-2REEL7 | Analog Devices Inc | Check for Price | Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23 | AD5620ARMZ-2 vs AD5620CRMZ-2REEL7 |
AD5620CRMZ-2 | Analog Devices Inc | $6.0271 | Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23 | AD5620ARMZ-2 vs AD5620CRMZ-2 |
AD5620CRMZ-3REEL7 | Analog Devices Inc | Check for Price | Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23 | AD5620ARMZ-2 vs AD5620CRMZ-3REEL7 |