-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, <100 µA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5601BKSZ-500RL7 | Analog Devices | 2.7V to 5.5V 8-Bit SPI nanoDAC | |
AD5601BKSZ-REEL7 | Analog Devices | 2.7V to 5.5V 8-Bit SPI nanoDAC | |
AD7147ACPZ-500RL7 | Analog Devices | CAPACITANCE TO DIGITAL CONVERT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6548
|
Newark | Dac, 8Bit, Sc-70-6, -40 To 125Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sc-70, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices AD5601BKSZ-500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 380 |
|
$1.0500 / $2.1500 | Buy Now |
DISTI #
505-AD5601BKSZ-500RL7CT-ND
|
DigiKey | IC DAC 8BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1368 In Stock |
|
$0.9454 / $3.0900 | Buy Now |
DISTI #
584-AD5601BKSZ-500R7
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7V to 5.5V 8-Bit SPI nanoDAC RoHS: Compliant | 1621 |
|
$0.9450 / $2.4800 | Buy Now |
DISTI #
V72:2272_06209760
|
Arrow Electronics | DAC 1-CH Resistor-String 8-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2407 Container: Cut Strips | Americas - 619 |
|
$0.9233 / $2.1326 | Buy Now |
|
Analog Devices Inc | 2.7V to 5.5V 8-Bit SPI nanoDAC Package Multiple: 500 | 774 |
|
$0.9454 / $3.0900 | Buy Now |
DISTI #
81009656
|
Verical | DAC 1-CH Resistor-String 8-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2407 | Americas - 619 |
|
$0.9233 / $2.1326 | Buy Now |
DISTI #
26616157
|
Verical | DAC 1-CH Resistor-String 8-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.9444 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 6US SETTLING TIME, PDSO6 | 21 |
|
$1.5000 / $2.5000 | Buy Now |
|
Rochester Electronics | AD5601 - 2.7V to 5.5V, LESS THEN 100uA, 8-Bit nanoDAC, SPI Interface RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.8925 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5601BKSZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5601BKSZ-500RL7
Analog Devices Inc
2.7 V to 5.5 V, <100 µA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AD5601BKSZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5601BKSZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5601BKS-REEL | IC,D/A CONVERTER,SINGLE,8-BIT,CMOS,TSSOP,6PIN | Analog Devices Inc | AD5601BKSZ-500RL7 vs AD5601BKS-REEL |
AD5601BKSZ-REEL7 | 2.7 V to 5.5 V, <100 µA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70 | Analog Devices Inc | AD5601BKSZ-500RL7 vs AD5601BKSZ-REEL7 |
AD5601BKS | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 8-BIT DAC, PDSO6, PLASTIC, SC-70, MO-203AB, SURFACE MOUNT PACKAGE-6, Digital to Analog Converter | Analog Devices Inc | AD5601BKSZ-500RL7 vs AD5601BKS |