Part Details for AD5592RBCBZ-1-RL7 by Analog Devices Inc
Results Overview of AD5592RBCBZ-1-RL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5592RBCBZ-1-RL7 Information
AD5592RBCBZ-1-RL7 by Analog Devices Inc is an Other Converter.
Other Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5592RBCBZ-1-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9239
|
Newark | Configurable Adc/Dac, 12Bit, 105Deg C, Ic Function:8-Channel 12Bit Configurable Adc/Dac, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Wlcsp, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD5592RBCBZ-1-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2260 |
|
$5.2100 / $10.5800 | Buy Now |
|
DISTI #
505-AD5592RBCBZ-1-RL7CT-ND
|
DigiKey | IC ADC/DAC 12BIT 400K 16WLCSP Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3778 In Stock |
|
$5.3699 / $9.2100 | Buy Now |
|
DISTI #
584-AD5592RBCBZ-1RL7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 12-bit octal SPI DAC/ADC with on-chip re RoHS: Compliant | 2177 |
|
$5.0300 / $10.2700 | Buy Now |
|
DISTI #
V72:2272_06209735
|
Arrow Electronics | Data Acquisition System Single ADC Octal DAC 12bit 16-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2234 Container: Cut Strips | Americas - 816 |
|
$3.4620 / $5.1834 | Buy Now |
|
|
Analog Devices Inc | 12-bit octal SPI DAC/ADC with Min Qty: 1 Package Multiple: 3000 | 761 |
|
$3.8300 / $10.7300 | Buy Now |
|
DISTI #
65153714
|
Verical | Data Acquisition System Single ADC Octal DAC 12bit 16-Pin WLCSP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2234 | Americas - 816 |
|
$3.4620 / $3.8150 | Buy Now |
|
DISTI #
V72:2272_06209735
|
Arrow Electronics | Data Acquisition System Single ADC Octal DAC 12bit 16-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2234 Container: Cut Strips | Americas - 816 |
|
$3.4620 / $5.1834 | Buy Now |
|
DISTI #
65153714
|
Verical | Data Acquisition System Single ADC Octal DAC 12bit 16-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2234 | Americas - 816 |
|
$3.4620 / $3.8150 | Buy Now |
|
DISTI #
V72:2272_06209735
|
Arrow Electronics | Data Acquisition System Single ADC Octal DAC 12bit 16-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2234 Container: Cut Strips | Americas - 816 |
|
$3.4620 / $5.1834 | Buy Now |
|
DISTI #
65153714
|
Verical | Data Acquisition System Single ADC Octal DAC 12bit 16-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2234 | Americas - 816 |
|
$3.4620 / $3.8150 | Buy Now |
US Tariff Estimator: AD5592RBCBZ-1-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5592RBCBZ-1-RL7
AD5592RBCBZ-1-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5592RBCBZ-1-RL7 Part Data Attributes
|
|
AD5592RBCBZ-1-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5592RBCBZ-1-RL7
Analog Devices Inc
12-Bit, 1 Func, PBGA16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga16,4x4,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | CB-16-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | Dac 12bit | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PBGA-B16 | |
| JESD-609 Code | e1 | |
| Length | 1.96 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA16,4X4,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.64 Mm | |
| Settling Time-Nom (tstl) | 6 µS | |
| Supply Current-Max | 2.7 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.96 Mm |
AD5592RBCBZ-1-RL7 Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the AD5592RBCBZ-1-RL7 involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it is recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and ensure optimal performance.
-
Calibration of the AD5592RBCBZ-1-RL7 involves adjusting the internal voltage reference and gain settings to achieve optimal accuracy and linearity. This can be done using the device's built-in calibration registers and following the calibration procedure outlined in the datasheet.
-
The AD5592RBCBZ-1-RL7 has an operating temperature range of -40°C to 125°C. Temperature affects the device's performance by introducing offset and gain errors, which can be compensated for using internal calibration registers. It is recommended to operate the device within the specified temperature range to ensure optimal performance.
-
The AD5592RBCBZ-1-RL7 can be interfaced with a microcontroller or FPGA using a serial interface such as SPI or I2C. The recommended communication protocol is SPI, which allows for fast and efficient data transfer. The device's datasheet provides detailed information on the communication protocol and interface requirements.
-
The AD5592RBCBZ-1-RL7 requires a single 2.7V to 5.5V power supply. To ensure reliable operation, it is recommended to use a low-noise power supply with adequate decoupling capacitors and to follow proper PCB layout and design guidelines to minimize noise and interference.