Part Details for AD558JD by Analog Devices Inc
Overview of AD558JD by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD558JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD558JD-ND
|
DigiKey | IC DAC 8BIT V-OUT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
34 In Stock |
|
$57.0084 / $66.5800 | Buy Now |
DISTI #
584-AD558JD
|
Mouser Electronics | Digital to Analog Converters - DAC IC, MONO 8-BIT D/A CONVER RoHS: Not Compliant | 5 |
|
$57.0000 / $66.5600 | Buy Now |
|
Analog Devices Inc | IC, MONO 8-BIT D/A CONVER Min Qty: 1 Package Multiple: 23 | 1019 |
|
$39.2000 / $66.5800 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 7 |
|
$29.2280 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 5 |
|
$53.9078 / $56.7450 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 24 |
|
$17.8525 / $21.7125 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 12 |
|
$19.3000 / $21.7125 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 5 |
|
$53.9078 / $56.7450 | Buy Now |
|
Rochester Electronics | AD558 - DACPort Microprocessor 8-Bit DAC RoHS: Not Compliant Status: Active Min Qty: 1 | 136 |
|
$51.0700 / $60.0800 | Buy Now |
Part Details for AD558JD
AD558JD CAD Models
AD558JD Part Data Attributes:
|
AD558JD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD558JD
Analog Devices Inc
Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | D-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.56 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 3 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD558JD
This table gives cross-reference parts and alternative options found for AD558JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD558JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD558JN/+ | IC PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD558JD vs AD558JN/+ |
AD558JN | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | Analog Devices Inc | AD558JD vs AD558JN |
AD558JNZ | Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision | Analog Devices Inc | AD558JD vs AD558JNZ |