-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A Programmable Device Power Supply with Integrated 16-bit Level Setting DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5560JBCZ-ND
|
DigiKey | IC POWER SUPPLY 72CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
8 In Stock |
|
$45.9075 / $54.4900 | Buy Now |
DISTI #
584-AD5560JBCZ
|
Mouser Electronics | Power Management Specialized - PMIC 1.2A Programmable Device Power Supply with Integrated 16-bit Level Setting DACs RoHS: Compliant | 0 |
|
$45.9000 / $54.4900 | Order Now |
|
Analog Devices Inc | 1.2A programmable DPS with DAC Min Qty: 1 Package Multiple: 1 | 1412 |
|
$32.7000 / $54.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5560JBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5560JBCZ
Analog Devices Inc
1.2A Programmable Device Power Supply with Integrated 16-bit Level Setting DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSPBGA-72 | |
Pin Count | 72 | |
Manufacturer Package Code | BC-72-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B72 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -16.5 V | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 16.5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |